1694538, Right Angle Female 3 way M12 to Unterminated Sensor Actuator Cable, 10m
![1694538, Right Angle Female 3 way M12 to Unterminated Sensor Actuator Cable, 10m](https://static.chipdip.ru/lib/668/DOC021668471.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6 недель
12 220 руб.
1 шт.
на сумму 12 220 руб.
Плати частями
от 3 055 руб. × 4 платежа
от 3 055 руб. × 4 платежа
Альтернативные предложения1
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
M12 to free-end connector cable assemblies, 5 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions.
Технические параметры
Connector Type A | M12 | |
Connector Type B | Unterminated | |
American Wire Gauge | 22 AWG | |
Coding | A | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 3 | |
Connector 1 Orientation | Right Angle | |
Cross Sectional Area | 0.34 mm² | |
Minimum Operating Temperature | -40°C | |
Series | SAC-3P-10.0-PUR/M12FR | |
Sheath Colour | Black | |
Sheath Material | PUR | |
Shielded/Unshielded | Unshielded | |
1st Connector Gender | Female Sockets | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | A | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Plug, Right Angle | |
2nd Connector Type | Wire Leads | |
Assembly Configuration | Standard | |
Cable Material | Polyurethane (PUR) | |
Cable Type | Round | |
Color | Black | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Wate | |
Length | 32.8' (10.00m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Shielding | Unshielded | |
Usage | Industrial Environments |
Техническая документация
Datasheet
pdf, 129 КБ
Datasheet 1694538
pdf, 129 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.