SP330EEY-L
![Фото 1/2 SP330EEY-L](https://static.chipdip.ru/lib/473/DOC013473232.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/862/DOC028862490.jpg)
2 430 руб.
от 2 шт. —
2 250 руб.
от 5 шт. —
2 140 руб.
от 6 шт. —
2 067.50 руб.
Добавить в корзину 1 шт.
на сумму 2 430 руб.
Плати частями
от 609 руб. × 4 платежа
от 609 руб. × 4 платежа
Номенклатурный номер: 8003907267
Бренд: Maxlinear
Описание
Электроэлемент
SP330 3 - 5.5 V 20 Mbps RS-485/RS-422/RS-232 Multiprotocol Transceiver-TSSOP-24
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 4.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of Drivers per Line | 1@RS-232I1@RS-422I256@RS-485 |
Number of Receivers | 1@RS-422I1@RS-485I2@RS-232 |
Number of Receivers per Line | 1@RS-232I10@RS-422I256@RS-485 |
Number of Transceivers | 1 |
Number of Transmitters | 1@RS-422I1@RS-485I2@RS-232 |
Operating Temperature - (??C) | -40~85 |
Pin Count | 24 |
Power Supply Type | Single |
Receiver Communication Type | RS-232IRS-422IRS-485 |
Receiver Signal Type | Single-EndedIDifferential |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Transmitter Signal Type | Single-EndedIDifferential |
Data Rate | 20Mbps(Min) |
Data Transmission Topology | Point-to-Point|Multidrop|Multipoint |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA/TIA-485 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Receiver Enables | 1 |
Number of Transmitter Enables | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 24 |
PPAP | No |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-232|RS-422|RS-485 |
Typical Single Supply Voltage (V) | 3.3|5 |
Brand: | MaxLinear |
Data Rate: | 20 Mb/s |
Development Kit: | SP330EEY-0A-EB |
Duplex: | Half/Full Duplex |
ESD Protection: | +/-15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 62 |
Function: | Transceiver |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 1 mA, 1.8 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Output Type: | Differential |
Package / Case: | TSSOP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 900 mW |
Product Category: | Interface-Specialized |
Product Type: | Interface-Specialized |
Product: | Transceivers |
Protocol Supported: | RS-232, RS-422, RS-485, V.28 |
Series: | SP330E |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.3 V |
Type: | Multiprotocol Transceiver |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем