TC4428COA
![Фото 1/4 TC4428COA](https://static.chipdip.ru/lib/173/DOC004173993.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/976/DOC023976477.jpg)
![](https://static.chipdip.ru/lib/943/DOC013943370.jpg)
![](https://static.chipdip.ru/lib/083/DOC029083265.jpg)
580 руб.
от 2 шт. —
470 руб.
от 5 шт. —
396 руб.
от 10 шт. —
366.66 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
MOSFET DRIVER, LOW-SIDE, SOIC-8, Driver Configuration:Low Side, Peak Output Current:1.5A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:SOIC, No. of Pins:8Pins, Input Delay:20ns, Output Delay:40ns, Packaging:Each, RoHS Compliant: Yes
Технические параметры
Operating Temp Range | 0C to 70C |
Packaging | Rail/Tube |
Logic Type | CMOS, TTL |
Mounting Type | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Current | 1.5 A |
Package Type | SOIC |
Pin Count | 8 |
Polarity | Inverting, Non-Inverting |
Supply Voltage | 18V |
Topology | Low Side |
Automotive | No |
Driver Configuration | Non-Inverting|Inverting |
Driver Type | Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | TTL|CMOS |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 30 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 470 |
Maximum Propagation Delay Time (ns) | 50 |
Maximum Rise Time (ns) | 30 |
Maximum Supply Current (mA) | 4.5 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Output Resistance (Ohm) | 7 |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 1.5(Typ) |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | MOSFET |
Typical Input High Threshold Voltage (V) | 2.4(Min) |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Brand: | Microchip Technology |
Configuration: | Inverting, Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fall Time: | 25 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 4.5 mA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 1.5 A |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 470 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 25 ns |
Series: | TC4428 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Вес, г | 0.54 |
Техническая документация
Datasheet
pdf, 222 КБ
Datasheet
pdf, 430 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 382 КБ
Datasheet TC4427VUA713
pdf, 847 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем