MX7524JCSE+

MX7524JCSE+
Изображения служат только для ознакомления,
см. техническую документацию
1 800 руб.
от 2 шт.1 660 руб.
Добавить в корзину 1 шт. на сумму 1 800 руб.
Плати частями
от 450 руб. × 4 платежа
Номенклатурный номер: 8003907432
Бренд: Analog Devices

Описание

Электроэлемент
DAC, 8BIT, NSOIC-16; Resolution (Bits):8bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:5V to 15V; ADC / DAC Case Style:NSOIC; No. of Pins:16Pins; Input Channel Type:Unipolar; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Data Interface Parallel
Family Digital to Analog Converters
Number of Bits 8
Operating Temperature 0°C ~ 70°C
Other Names MX7524JCSE
Package / Case 16-SOIC
Packaging Tube
Settling Time 400ns
Standard Package 50
Voltage Supply Source Single
Analogue Supply Voltage: 5 V to 15 V
Architecture: R-2R
Brand: Analog Devices/Maxim Integrated
Digital Supply Voltage: 5 V to 15 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: 50
INL - Integral Nonlinearity: +/-0.5 LSB
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Current: 1 mA
Operating Supply Voltage: 9 V, 12 V
Output Type: Current Unbuffered
Package/Case: SOIC-16
Packaging: Tube
Part # Aliases: MX7524
Pd - Power Dissipation: 450 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 8 bit
Settling Time: 400 ns
Subcategory: Data Converter ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 5 V

Техническая документация

Datasheet
pdf, 3197 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем