LTC6242HVHGN
![LTC6242HVHGN](https://static.chipdip.ru/lib/182/DOC014182455.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 180 руб.
1 шт.
на сумму 3 180 руб.
Плати частями
от 795 руб. × 4 платежа
от 795 руб. × 4 платежа
Описание
Электроэлемент
Op Amp Quad Low Noise Amplifier R-R O/P ±5.5V/11V Automotive 16-Pin SSOP N Tube
Технические параметры
Common Mode Rejection Ratio | 78(dB) |
Dual Supply Voltage (Max) | '±5.5(V) |
Dual Supply Voltage (Min) | '±1.4(V) |
Dual Supply Voltage (Typ) | '±3/±5(V)' |
Input Offset Voltage | 0.15(mV) |
Maximum Input Offset Current | 0.0000002(TYP)@5V |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SSOP N |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Supply Rejection Ratio | 78(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 11(V) |
Single Supply Voltage (Min) | 2.8(V) |
Single Supply Voltage (Typ) | 3/5/9(V) |
Supply Current | 8.8@5V(mA) |
Technology | CMOS |
Type | Low Noise Amplifier |
Unity Gain Bandwidth Product | 12(MIN) |
Voltage Gain in dB | 124.08(dB) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 2.5 |
Lead Shape | Gull-wing |
Manufacturer Type | Low Noise Amplifier |
Maximum Dual Supply Voltage (V) | ±5.5 |
Maximum Input Bias Current (uA) | 0.000075@5V@-40C to 125C |
Maximum Input Offset Current (uA) | 0.0000002(Typ)@5V |
Maximum Input Offset Voltage (mV) | 0.15@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 11 |
Maximum Supply Current (mA) | 8.8@5V |
Minimum CMRR (dB) | 78 |
Minimum CMRR Range (dB) | 75 to 80 |
Minimum Dual Supply Voltage (V) | ±1.4 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 78 |
Minimum Single Supply Voltage (V) | 2.8 |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SSOP N |
Supplier Temperature Grade | Automotive |
Typical Dual Supply Voltage (V) | ±3|±5 |
Typical Gain Bandwidth Product (MHz) | 12(Min) |
Typical High Level Output Voltage (V) | 0.19 |
Typical Input Bias Current (uA) | 0.0000002@5V |
Typical Low Level Output Voltage (V) | 0.19 |
Typical Output Current (mA) | 30 |
Typical Slew Rate (V/us) | 4.5(Min)@5V@-40C to 125C |
Typical Voltage Gain (dB) | 124.08 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем