A1214LUA-T
![Фото 1/2 A1214LUA-T](https://static.chipdip.ru/lib/177/DOC004177669.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/144/DOC031144771.jpg)
680 руб.
от 2 шт. —
580 руб.
от 5 шт. —
508 руб.
от 10 шт. —
475 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin Ultra Mini SIP Bulk
Технические параметры
Automotive | Yes |
Maximum Operating Supply Voltage - (V) | 24 |
Maximum Output Current - (mA) | 25 |
Maximum Supply Current - (uA) | 7500 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3.8 |
Operating Temperature - (??C) | -40~150 |
Packaging | Bulk |
Pin Count | 3 |
Standard Package Name | SIP |
Supplier Package | Ultra Mini SIP |
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +150 C |
Maximum Output Current: | 25 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Point Min/Max: | 140 G to 300 G |
Operating Supply Current: | 4.1 mA |
Operating Supply Voltage: | 3.8 V to 24 V |
Package / Case: | SIP-3 |
Packaging: | Bulk |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Release Point Min/Max (Brp): | -300 G to-140 G |
Series: | A121X |
Subcategory: | Sensors |
Type: | Hall Effect Switch |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Magnetic Type | Latch |
Maximum Magnetic Sensor Operating Point (Gs) | 300 |
Maximum Operating Supply Voltage (V) | 24 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (mA) | 25 |
Maximum Supply Current (uA) | 7500 |
Minimum Magnetic Sensor Release Point (Gs) | -300 |
Minimum Operating Supply Voltage (V) | 3.8 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 3 |
PPAP | Unknown |
Supplier Temperature Grade | Automotive |
Typical Magnetic Sensor Hysteresis (Gs) | 600(Max) |
Typical Operating Supply Voltage (V) | 5|9|12|15|18 |
Typical Output Fall Time (us) | 0.4(Max) |