1430543, Male 12 way M12 to Sensor Actuator Cable, 3m
![Фото 1/3 1430543, Male 12 way M12 to Sensor Actuator Cable, 3m](https://static.chipdip.ru/lib/142/DOC021142371.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/300/DOC007300541.jpg)
![](https://static.chipdip.ru/lib/639/DOC027639676.jpg)
6 шт., срок 6 недель
17 460 руб.
1 шт.
на сумму 17 460 руб.
Плати частями
от 4 365 руб. × 4 платежа
от 4 365 руб. × 4 платежа
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Sensor/actuator cable, 12-position, PUR halogen-free, black RAL 9005, Plug straight M12 SPEEDCON, coding: A, on free cable end, cable length: 3 m
Технические параметры
Connector Type A | M12 | |
American Wire Gauge | 26 AWG | |
Cable Shape | Twisted Pair | |
Coding | A | |
Connector 1 Gender | Male | |
Connector 1 Housing Gender | Male | |
Connector 1 Number of Contacts | 12 | |
Cross Sectional Area | 0.14 mm² | |
Current Rating | 1.5 A | |
Insulation Material | PP | |
IP Rating | IP65, IP67, IP68 | |
Minimum Bend Radius | 54 mm | |
Number of Cores | 12 | |
Oil Resistant | Yes | |
Outer Diameter | 7.2mm | |
Series | SAC-12P | |
Sheath Colour | Black | |
Sheath Material | PUR | |
Voltage Rating | 30 V | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | A | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Receptacle | |
2nd Connector Type | Wire Leads | |
Assembly Configuration | Standard | |
Cable Material | Polyurethane (PUR) | |
Cable Type | Round | |
Color | Black | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Wate | |
Length | 9.84' (3.00m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Shielding | Unshielded | |
Usage | Industrial Environments | |
Brand: | Phoenix Contact | |
Coding: | A Coded | |
Connector End A Pin Count: | 12 Position | |
Connector End A: | M12 | |
Connector End B: | No Connector | |
Current Rating: | 1.5 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male | |
IP Rating: | IP65, IP68, IP69K | |
Jacket Material: | Polyurethane(PUR) | |
Manufacturer: | Phoenix Contact | |
Part # Aliases: | SAC-12P-MS/_3.0-PUR_SCO SAC12PMS30PURSCO | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
REACH - SVHC: | Details | |
Subcategory: | Cable Assemblies | |
Tradename: | PLUSCON Field | |
Voltage Rating: | 30 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.