1658608-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 480 руб.
1 шт.
на сумму 3 480 руб.
Плати частями
от 870 руб. × 4 платежа
от 870 руб. × 4 платежа
Описание
Электроэлемент
25 POS HDF PLUG, MS, LEAD FREE Connector & Housing Type: Plug Solid Wire Size: 28 – 26 AWG Solid Wire Size: .1 – .13 mm² Shielded: Yes Connector System: Cable-to-Cable Plug 28 – 26 AWG .1 – .13 mm² I Idc D-Sub Connector I Part Number: 1658608-2 I Internal Number: 1658608-2 I LADD Distribution
Технические параметры
3D Model | 1658608-2.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Style | D-Sub |
Connector Type | Plug, Male Pins |
Contact Finish | Gold |
Contact Finish Thickness | Flash |
Contact Type | Signal |
Current Rating | 1.25A |
Family | D-Sub Connectors |
Features | Feed Through, Grounding Indents |
Flange Feature | Housing/Shell(4-40) |
Housing Material | Thermoplastic |
Ingress Protection | - |
Mounting Type | Free Hanging(In-Line) |
Number of Positions | 25 |
Number of Rows | 2 |
Online Catalog | AMPLIMITE HDF-20 Series |
Operating Temperature | -55°C ~ 105°C |
Packaging | Bulk |
RoHS Information | 1658608-2 Statement of ComplianceRoHS 2 Statement |
Series | AMPLIMITE HDF-20, AMP |
Shell Material, Finish | Steel, Tin Plated |
Shell Size, Connector Layout | 3(DB, B) |
Standard Package | 40 |
Termination | IDC, Ribbon Cable |
Voltage Rating | - |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: | 40 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | B25 |
Manufacturer: | TE Connectivity |
Mounting Angle: | Straight |
Mounting Style: | Wire |
Number of Positions: | 25 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Steel |
Shell Plating: | Tin |
Shell Size: | 3(B) |
Subcategory: | D-Sub Connectors |
Termination Style: | IDC |
Type: | Plug |
Техническая документация
Datasheet
pdf, 104 КБ