4-1393483-7, разъем D-sub DB9 штекер 9 контактов серия AMPLIMITE HD-20
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
710 руб.
1 шт.
на сумму 710 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
разъемы d-sub
D SUB CONNECTOR, PLUG, 9POS; No. of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder Cup; D Sub Shell Size:DE; Product Range:AMPLIMITE HD-20 Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (07-Jul-2017); Connector Mounting:Cable Mount; D Sub Connector Type:Standard
Технические параметры
Количество контактов | 9 | |
Body Orientation | Straight | |
Contact Material | Copper Alloy | |
Contact Plating | Gold over Palladium over Nickel | |
D Connector Type | Standard D-Sub | |
D-Sub Shell Size | E | |
Gender | Male | |
Housing Material | Steel | |
Mounting Type | Panel Mount | |
Number of Contacts | 9 | |
Pitch | 2.74mm | |
Series | Amplimite HD-20 | |
Termination Method | Solder | |
Width | 12.93mm | |
Centerline (Pitch) | 2.74 mm | |
Circuit Application | Signal | |
Color | Gray | |
Connector & Contact Terminates To | Printed Circuit Board | |
Connector & Housing Type | Plug | |
Connector Mounting Type | Board Mount | |
Connector System | Cable-to-Board | |
Contact Base Material | Brass | |
Contact Current Rating (Max) | 3 A | |
Contact Mating Area Plating Material | Gold | |
Contact Mating Area Plating Thickness | 0.08 µm | |
Contact Type | Pin | |
D-Sub Contact Size | 20 | |
Enclosure | Without | |
Grade | Standard | |
Grounding Indents | With | |
Mating Retention | With | |
Mating Retention Type | Mounting Holes | |
Mounting Angle | Straight | |
Number of Positions | 9 | |
Operating Temperature Range | -55-125 °C | |
Packaging Method | Tray | |
PCB Contact Termination Area Plating Material | Tin | |
PCB Mount Retention Type | None | |
Preloaded | Yes | |
Product Type | Connector | |
Sealable | No | |
Shell Material | Steel | |
Shell Plating Material | Tin over Nickel | |
Shell Type | Front Metal Shell | |
Shielded | Yes | |
Termination Method to Wire & Cable | Solder | |
UL Flammability Rating | UL 94V-0 | |
Вес, г | 4.99 |
Техническая документация
AMPLIMITE Subminiature D Connectors
pdf, 51 КБ
Datasheet
pdf, 258 КБ
Datasheet 4-1393483-8
pdf, 261 КБ