61201621621

Фото 1/3 61201621621
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 5-8 дней
420 руб.
1 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8003951375
Бренд: Wurth Elektronik

Описание

Электроэлемент
HEADER, 2.54MM, 16WAY; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Header; Product Range:WR-BHD Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 180
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: WR-BHD
Subcategory: Headers и Wire Housings
Termination Post Length: 3 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 250 V
Body Orientation Straight
Connector System Wire to Board
Contact Material Copper Alloy
Current Rating 3.0A
Mounting Type Through Hole
Number of Contacts 16
Number of Rows 2
Pitch 2.54mm
Series WR-BHD
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 250 V
Вес, г 2

Техническая документация

Datasheet
pdf, 682 КБ
Datasheet 61202621621
pdf, 717 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.