09564627813
![09564627813](https://static.chipdip.ru/lib/607/DOC004607813.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
5 230 руб.
1 шт.
на сумму 5 230 руб.
Плати частями
от 1 309 руб. × 4 платежа
от 1 309 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
HD D-SUB CONN, PLUG, 62POS, TH; No. of Contacts:62Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DC; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2018); Connector Mounting:Through Hole Mount Right Angle; D Sub Connector Type:High Density
Технические параметры
Backset Spacing | 0.350"(8.89mm) |
Color | Black |
Connector Style | D-Sub, High Density |
Connector Type | Plug, Male Pins |
Contact Finish | - |
Contact Finish Thickness | - |
Contact Form | Stamped |
Contact Material | Copper Alloy |
Contact Type | Signal |
Current Rating (Amps) | 2A |
Features | Board Lock, Grounding Indents |
Flange Feature | Mating Side, Female Screwlock(4-40) |
Housing Material | Polybutylene Terephthalate(PBT), Polyester, Glass Filled |
Ingress Protection | - |
Manufacturer | HARTING |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 62 |
Number of Rows | 3 |
Operating Temperature | -40В°C ~ 85В°C |
Packaging | Bulk |
Part Status | Active |
Series | - |
Shell Material, Finish | Steel, Nickel Plated |
Shell Size, Connector Layout | 4(DC, C)High Density |
Termination | Solder |
Voltage Rating | - |
Wire Gauge | - |
Body Orientation | Right Angle |
Contact Plating | Gold |
Current Rating | 2.0A |
D Connector Type | High Density D-Sub |
Gender | Male |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks |
Number of Contacts | 62 |
Pitch | 2.41mm |
Termination Method | Solder |
Width | 12.93mm |
Вес, г | 17.45 |
Техническая документация
Datasheet
pdf, 323 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.