LT1813IS8
![LT1813IS8](https://static.chipdip.ru/lib/120/DOC012120741.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 830 руб.
от 2 шт. —
1 690 руб.
1 шт.
на сумму 1 830 руб.
Плати частями
от 459 руб. × 4 платежа
от 459 руб. × 4 платежа
Описание
Электроэлемент
Op Amp Dual High Speed Amplifier В±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Технические параметры
Common Mode Rejection Ratio | 73(dB) |
Dual Supply Voltage (Max) | ±6.3(V) |
Dual Supply Voltage (Min) | ±2(V) |
Dual Supply Voltage (Typ) | ±3/±5(V) |
Input Offset Voltage | 2(mV) |
Maximum Input Offset Current | 0.4@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 78(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Settling Time | 0.03(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 12.6(V) |
Single Supply Voltage (Min) | 4(V) |
Single Supply Voltage (Typ) | 5/9/12(V) |
Slew Rate | 350(V/us) |
Supply Current | 8@5V(mA) |
Technology | BiCOM |
Unity Gain Bandwidth Product | 94 |
Voltage Gain in dB | 66.02(dB) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | High Speed Amplifier |
Maximum Dual Supply Voltage (V) | ±6.3 |
Maximum Input Bias Current (uA) | 4@5V |
Maximum Input Offset Current (uA) | 0.4@5V |
Maximum Input Offset Voltage (mV) | 2@5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 12.6 |
Maximum Supply Current (mA) | 8@5V |
Minimum CMRR (dB) | 73 |
Minimum CMRR Range (dB) | 71 to 75 |
Minimum Dual Supply Voltage (V) | ±2 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 78 |
Minimum Single Supply Voltage (V) | 4 |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | BiCOM |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Type | High Speed Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5 |
Typical Gain Bandwidth Product (MHz) | 94 |
Typical Input Noise Voltage Density (nV/rtHz) | 8@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1@5V |
Typical Output Current (mA) | 35@5V |
Typical Settling Time (ns) | 30 |
Typical Slew Rate (V/us) | 350@5V |
Typical Voltage Gain (dB) | 66.02 |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем