FDS9958

FDS9958
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 2 шт.310 руб.
от 5 шт.246 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003961070

Описание

Электроэлемент
MOSFET, DUAL P-CH, -60V, -2.9A, SOIC-8; Transistor Polarity:Dual P Channel; Continuous Drain Current Id:-2.9A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):0.082ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Volta

Технические параметры

Brand ON Semiconductor/Fairchild
Channel Mode Enhancement
Configuration Dual Dual Drain
Factory Pack Quantity 2500
Fall Time 6 ns
Height 1.75 mm
Id - Continuous Drain Current -2.9 A
Length 4.9 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Package / Case SO-8
Packaging Reel
Pd - Power Dissipation 2 W
Product Category MOSFET
Rds On - Drain-Source Resistance 105 mOhms
Rise Time 3 ns
RoHS Details
Series FDS9958
Technology Si
Tradename PowerTrench
Transistor Polarity P-Channel
Transistor Type 2 P-Channel
Typical Turn-Off Delay Time 27 ns
Typical Turn-On Delay Time 6 ns
Unit Weight 0.006596 oz
Vds - Drain-Source Breakdown Voltage -60 V
Vgs - Gate-Source Voltage 20 V
Width 3.9 mm
Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: 2500
Fall Time: 6 ns
Id - Continuous Drain Current: 2.9 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package/Case: SOIC-8
Pd - Power Dissipation: 2 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 23 nC
Rds On - Drain-Source Resistance: 105 mOhms
Rise Time: 3 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 6 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Вес, г 0.2

Техническая документация

Datasheet
pdf, 334 КБ
Документация
pdf, 336 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов