ISO722D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 140 руб.
от 2 шт. —
1 000 руб.
от 5 шт. —
909 руб.
от 10 шт. —
865 руб.
1 шт.
на сумму 1 140 руб.
Плати частями
от 285 руб. × 4 платежа
от 285 руб. × 4 платежа
Описание
Электроэлемент
Single-channel, 100-Mbps digital isolator with enable
Технические параметры
Brand | Texas Instruments |
Data Rate | 100 Mb/s |
Factory Pack Quantity | 75 |
Forward Channels | 1 Channel |
Isolation Type | Capacitive Coupling |
Isolation Voltage | 4 kVrms |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Voltage | 3 V to 5.5 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 24 ns |
Reverse Channels | 0 Channel |
RoHS | Details |
Series | ISO722 |
Supply Voltage - Max | 5 V |
Supply Voltage - Min | 3.3 V |
Type | General Purpose |
Unit Weight | 0.002677 oz |
Base Product Number | ISO722 -> |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/Вµs |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Inputs - Side 1/Side 2 | 1/0 |
Isolated Power | No |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Propagation Delay tpLH / tpHL (Max) | 24ns, 24ns |
Pulse Width Distortion (Max) | 2ns |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 1ns, 1ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Technology | Capacitive Coupling |
Voltage - Isolation | 2500Vrms |
Voltage - Supply | 3V ~ 5.5V |
Brand: | Texas Instruments |
Data Rate: | 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Forward Channels: | 1 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2 mA, 10 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 17 ns |
Reverse Channels: | 0 Channel |
Series: | ISO722 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 3 V |
Type: | General Purpose |
Техническая документация
Документация
pdf, 1963 КБ