1393236-4
![Фото 1/2 1393236-4](https://static.chipdip.ru/lib/440/DOC005440262.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/549/DOC030549040.jpg)
2 480 руб.
от 2 шт. —
2 310 руб.
от 3 шт. —
2 210 руб.
1 шт.
на сумму 2 480 руб.
Плати частями
от 620 руб. × 4 платежа
от 620 руб. × 4 платежа
Описание
Электроэлемент
RELAY, SPDT, 250VAC, 6A; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:6A; Product Range:SNR Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Sold
Технические параметры
Coil Magnetic System | Monostable, DC |
Coil Power Rating Class | 150-200 mW |
Coil Power Rating DC | 170 mW |
Coil Resistance | 848 Ω |
Coil Special Features | UL Coil Insulation Class F |
Coil Voltage Rating | 12 VDC |
Contact Arrangement | 1 Form C(CO) |
Contact Current Class | 5-10 A, (16 A) |
Contact Current Rating (Max) | 6 A |
Contact Limiting Breaking Current | 6 A |
Contact Limiting Continuous Current | 10 A |
Contact Limiting Making Current | 10 A |
Contact Limiting Short-Time Current | 6 A |
Contact Material | AgSnO2 |
Contact Number of Poles | 1 |
Contact Plating Material | Gold |
Contact Switching Load (Min) | 100mA @ 12V |
Contact Switching Voltage (Max) | 400 VAC |
Contact Voltage Rating | 250 VAC |
Environmental Ambient Temperature (Max) | 85 °C |
Environmental Ambient Temperature Class | 70-85 °C |
Environmental Category of Protection | RTIII |
Insulation Creepage Between Contact & Coil | 8 mm |
Insulation Creepage Class | 5.5-8 mm |
Insulation Initial Dielectric Between Coil & Contact Class | 3500-4000 V |
Insulation Initial Dielectric Between Contacts & Coil | 1000 V |
Insulation Special Features | Tracking Index of Relay Base PTI250 |
Length Class (Mechanical) | 25-30 mm |
Packaging Method | Box & Tube, (Tube) |
Power Relay Type | Standard |
Product Length | 28 mm |
Product Weight | 6 g |
Product Width | 5 mm |
Relay Mounting Type | Printed Circuit Board |
Terminal Type | PCB-THT |
Width Class (Mechanical) | 0-6 mm |
Катушка: напряжение срабатывания,В | 12 |
Контакты: Коммутируемый ток,А | 6 |
Вес, г | 6.778 |