B65822F1008T001
![Фото 1/2 B65822F1008T001](https://static.chipdip.ru/lib/850/DOC007850863.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/140/DOC042140629.jpg)
5 шт. со склада г.Москва, срок 6-7 дней
560 руб.
от 2 шт. —
440 руб.
от 5 шт. —
361 руб.
1 шт.
на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Электроэлемент
TRANSFORMER COIL FORMER, RM5 , 8-PIN, For Use With:RM5 Type B65805 Series Ferrite Cores, Product Range:B65822 Series, SVHC:No SVHC (20-Jun-2016), MSL:MSL 1 - Unlimited , RoHS Compliant: Yes
Технические параметры
Accessory Type | Coil Former |
Brand | EPCOS/TDK |
Core | RM Core |
Core Material | GFR Liquid Crystal Polymer |
Core Size | RM 5 |
Factory Pack Quantity | 500 |
Inside Diameter | 5 mm |
Lead Spacing | 3.81 mm |
Manufacturer | EPCOS/TDK |
Maximum DC Resistance | 77 uOhms |
Number of Pins | 8 |
Outside Diameter | 10.1 mm |
Outside Height | 6.2 mm |
Outside Length | 14.2 mm |
Outside Width | 13.4 mm |
Packaging | Bulk |
Product | Hardware Accessories |
Product Category | Ferrite Cores Accessories |
RoHS | Details |
Termination Style | Gullwing |
Type | Coil Former |
ECCN | EAR99 |
For Use With/Related Products | RM |
HTSUS | 8504.90.9630 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | B65822 -> |
Supplier Device Package | RM 5 |
Accessory Type: | Coil Former |
Brand: | EPCOS/TDK |
Core Material: | GFR Liquid Crystal Polymer |
Core Size: | RM 5 |
Core: | RM Core |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Inside Diameter: | 5 mm |
Lead Spacing: | 3.81 mm |
Manufacturer: | EPCOS/TDK |
Maximum DC Resistance: | 77 uOhms |
Number of Pins: | 8 |
Outside Diameter: | 10.1 mm |
Outside Height: | 6.2 mm |
Outside Length: | 14.2 mm |
Outside Width: | 13.4 mm |
Packaging: | Tray |
Part # Aliases: | RM5 |
Product Category: | Ferrite Cores и Accessories |
Product Type: | Ferrite Cores и Accessories |
Product: | Hardware и Accessories |
Series: | B65822F |
Subcategory: | Ferrites |
Termination Style: | Gullwing |
Type: | Ungapped |
кол-во в упаковке | 70 |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 954 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.