LM22673MR-ADJ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 220 руб.
от 2 шт. —
1 090 руб.
от 5 шт. —
998 руб.
от 10 шт. —
952.50 руб.
1 шт.
на сумму 1 220 руб.
Плати частями
от 305 руб. × 4 платежа
от 305 руб. × 4 платежа
Описание
Электроэлемент
Импульсные регуляторы напряжения SIMPLE SWITCHER 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125
Технические параметры
Brand | Texas Instruments |
Development Kit | LM22673EVAL/NOPB |
Factory Pack Quantity | 95 |
Input Voltage MAX | 42 V |
Input Voltage MIN | 4.5 V |
Load Regulation | 90% |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Output Current | 3 A |
Output Voltage | 1.285 V |
Package / Case | PSOP-EP-8 |
Packaging | Tube |
Product Category | Voltage Regulators-Switching Regulators |
RoHS | Details |
Series | LM22673 |
Supply Voltage - Min | 4.5 V |
Switching Frequency | 500 kHz |
Topology | Buck |
Tradename | SIMPLE SWITCHER |
Type | Inverting, Step Down |
Base Product Number | LM22673 -> |
Current - Output | 3A |
ECCN | EAR99 |
Frequency - Switching | 500kHz |
Function | Step-Down |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Output Configuration | Positive |
Output Type | Adjustable |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SO PowerPad |
Synchronous Rectifier | No |
Voltage - Input (Max) | 42V |
Voltage - Input (Min) | 4.5V |
Voltage - Output (Max) | 37V |
Voltage - Output (Min/Fixed) | 1.285V |
Brand: | Texas Instruments |
Development Kit: | LM22673EVAL/NOPB |
Factory Pack Quantity: | 95 |
Input Voltage: | 4.5 V to 42 V |
Load Regulation: | 90% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 3.4 mA |
Output Current: | 3 A |
Output Voltage: | Adjustable |
Package/Case: | SO-PowerPad-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 3.4 mA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 4.5 V |
Switching Frequency: | 500 kHz |
Topology: | Buck |
Type: | Step Down Voltage Regulator |
Вес, г | 0.18 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем