LM22675MR-5.0

Фото 1/4 LM22675MR-5.0
Изображения служат только для ознакомления,
см. техническую документацию
1 130 руб.
от 2 шт.1 050 руб.
от 10 шт.969 руб.
1 шт. на сумму 1 130 руб.
Плати частями
от 284 руб. × 4 платежа
Номенклатурный номер: 8004024794
Бренд: Texas Instruments

Описание

Электроэлемент
DC-DC CONV, BUCK, 500KHZ, HSOP-8; Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:42V; DC / DC Converter IC Case:SO PowerPAD; No. of Pins:8Pins; Output Current:1A; Output Voltage Nom.:5V; Switching F

Технические параметры

Topology Buck(Step Down); Input Voltage Min
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 190
Input Voltage, Max: 42 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 42 V
Load Regulation: 90%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3.4 mA
Output Current: 1 A
Output Voltage: 5 V
Package / Case: SO-PowerPad-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 3.4 mA
Series: LM22675
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 500 kHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Converter Type Inverting, Step Down
Maximum Input Voltage 42 V
Maximum Operating Temperature +125 °C
Maximum Output Current 1A
Maximum Output Voltage 5 V
Maximum Switching Frequency 0.5 MHz
Minimum Input Voltage 4.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Package Type PSOP
Pin Count 8
Switching Regulator Yes
Width 3.9mm
Case HSOP8
Frequency 0.5MHz
Input voltage 4.5…42V DC
Kind of integrated circuit DC/DC converter
Manufacturer TEXAS INSTRUMENTS
Mounting SMD
Number of channels 1
Operating temperature -40…125°C
Output current 1A
Output voltage 5V DC
Type of integrated circuit PMIC
Вес, г 0.172

Техническая документация

Datasheet
pdf, 1463 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем