LM22676MR-ADJ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 2 шт. —
520 руб.
от 10 шт. —
453 руб.
от 100 шт. —
424.35 руб.
1 шт.
на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
DC/DC CONV, BUCK, 500KHZ, SO POWERPAD; Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:42V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SO PowerPAD; No. of Pins:8Pins; Output Current:3A; Output Voltage Min:1.285V; Output Voltage Max:37V; Switching Frequency:500kHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Automotive | No |
Efficiency - (%) | 90(Min) |
Maximum Input Voltage - (V) | 42 |
Maximum Output Current - (A) | 3 |
Military | No |
Minimum Input Voltage - (V) | 4.5 |
Number of Outputs | 1 |
Operating Temperature - (?C) | -40~125 |
Output Type | Adjustable |
Output Voltage - (V) | 1.285 to 37 |
Packaging | Tape and Reel |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | HSOP EP |
Switching Frequency - (kHz) | 500(Typ) |
Switching Regulator | Yes |
Brand: | Texas Instruments |
Development Kit: | LM22670EVAL |
Factory Pack Quantity: Factory Pack Quantity: | 190 |
Input Voltage, Max: | 42 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 42 V |
Load Regulation: | 90% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 3.4 mA |
Output Current: | 3 A |
Output Voltage: | Adjustable |
Package / Case: | SO-PowerPad-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 3.4 mA |
Series: | LM22676 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 4.5 V |
Switching Frequency: | 500 kHz |
Topology: | Buck |
Tradename: | SIMPLE SWITCHER |
Type: | Step Down Voltage Regulator |
Efficiency | 90% |
Maximum Input Voltage | 42 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 3A |
Maximum Switching Frequency | 600 kHz |
Minimum Input Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 1.258 V |
Mounting Type | Surface Mount |
Package Type | PSOP |
Regulator Function | Buck Controller |
Width | 3.94mm |
Case | HSOP8 |
Frequency | 0.5MHz |
Input voltage | 4.5…42V DC |
Kind of integrated circuit | DC/DC converter |
Manufacturer | TEXAS INSTRUMENTS |
Mounting | SMD |
Number of channels | 1 |
Operating temperature | -40…125°C |
Output current | 3A |
Output voltage | 1.285…42V DC |
Topology | buck |
Type of integrated circuit | PMIC |
Вес, г | 0.08 |
Техническая документация
Datasheet
pdf, 2245 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем