PM5022-471M-RC
![Фото 1/2 PM5022-471M-RC](https://static.chipdip.ru/lib/170/DOC004170864.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/665/DOC028665508.jpg)
390 руб.
от 2 шт. —
320 руб.
от 10 шт. —
266 руб.
1 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Inductor Power Bobbin Core 470uH 20% 100KHz 15Q-Factor Ferrite 800mA 820mOhm DCR T/R
Технические параметры
Core Material | Ferrite |
DC Current | 800(mA) |
DC Resistance | 0.82(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Inductance | 470(uH) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 14.3(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 6.9(mm) |
Product Length (mm) | 18.6(mm) |
Q | 15 |
Rad Hardened | No |
Self Resonant Frequency | 3(MHz) |
Technology | Bobbin Core |
Test Frequency | 0.1(MHz) |
Tolerance (+ or -) | 20% |
Type | Power |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 470u |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 0.8 |
Maximum DC Resistance (Ohm) | 0.82 |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 1.5(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Quality Factor | 15 |
Minimum Self Resonant Frequency (Hz) | 3M(Typ) |
Mounting | Surface Mount |
Part Status | Active |
PPAP | No |
Quality Test Frequency (Hz) | 796K |
Tolerance | 20% |
Application: | Power |
Brand: | Bourns |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Inductance: | 470 uH |
Manufacturer: | Bourns |
Maximum DC Current: | 1.4 A |
Maximum DC Resistance: | 850 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Q Minimum: | 15 |
Saturation Current: | 1.5 A |
Self Resonant Frequency: | 3 MHz |
Series: | PM5022 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 796 kHz |
Tolerance: | 20% |
Type: | Power Inductor |
Вес, г | 4.7 |