FDS5672
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
от 2 шт. —
710 руб.
от 4 шт. —
646 руб.
1 шт.
на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
MOSFET, N CH, 60V, 12A, SOIC-8; Transistor Polarity:N Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0088ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Max:150В°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Min:-55В°C
Технические параметры
Brand | ON Semiconductor/Fairchild |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 2500 |
Fall Time | 14 ns |
Height | 1.75 mm |
Id - Continuous Drain Current | 12 A |
Length | 4.9 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | SO-8 |
Packaging | Cut Tape |
Pd - Power Dissipation | 2.5 W |
Product Category | MOSFET |
Rds On - Drain-Source Resistance | 8.8 mOhms |
Rise Time | 20 ns |
RoHS | Details |
Series | FDS5672 |
Technology | Si |
Tradename | PowerTrench |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Type | MOSFET |
Typical Turn-Off Delay Time | 35 ns |
Typical Turn-On Delay Time | 13 ns |
Unit Weight | 0.004586 oz |
Vds - Drain-Source Breakdown Voltage | 60 V |
Vgs - Gate-Source Voltage | 20 V |
Width | 3.9 mm |
Channel Type | N |
Maximum Continuous Drain Current | 12 A |
Maximum Drain Source Resistance | 10 mΩ |
Maximum Drain Source Voltage | 60 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Power Dissipation | 2.5 W |
Minimum Gate Threshold Voltage | 2V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOIC |
Pin Count | 8 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 34 nC @ 10 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 12 |
Maximum Diode Forward Voltage (V) | 1.25 |
Maximum Drain Source Resistance (mOhm) | 10@10V |
Maximum Drain Source Voltage (V) | 60 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 4 |
Maximum IDSS (uA) | 1 |
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 85 |
Maximum Operating Temperature (°C) | 150 |
Maximum Positive Gate Source Voltage (V) | 20 |
Maximum Power Dissipation (mW) | 2500 |
Minimum Gate Threshold Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Operating Junction Temperature (°C) | -55 to 150 |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Process Technology | PowerTrench |
Standard Package Name | SO |
Supplier Package | SOIC |
Typical Fall Time (ns) | 14 |
Typical Gate Charge @ 10V (nC) | 34 |
Typical Gate Charge @ Vgs (nC) | 34@10V |
Typical Gate Plateau Voltage (V) | 4.7 |
Typical Gate to Drain Charge (nC) | 9.3 |
Typical Gate to Source Charge (nC) | 9.4 |
Typical Input Capacitance @ Vds (pF) | 2200@25V |
Typical Output Capacitance (pF) | 410 |
Typical Reverse Recovery Charge (nC) | 40(Max) |
Typical Reverse Recovery Time (ns) | 39(Max) |
Typical Reverse Transfer Capacitance @ Vds (pF) | 130@25V |
Typical Rise Time (ns) | 20 |
Typical Turn-Off Delay Time (ns) | 35 |
Typical Turn-On Delay Time (ns) | 13 |
Continuous Drain Current (Id) | 12A |
Drain Source On Resistance (RDS(on)@Vgs,Id) | 10mΩ@12A, 10V |
Drain Source Voltage (Vdss) | 60V |
Gate Threshold Voltage (Vgs(th)@Id) | 4V@250uA |
Input Capacitance (Ciss@Vds) | 2.2nF@25V |
Power Dissipation (Pd) | 2.5W |
Total Gate Charge (Qg@Vgs) | 45nC@10V |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов