ES3A

Фото 1/2 ES3A
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.130 руб.
от 10 шт.103 руб.
от 62 шт.84.25 руб.
2 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004040419

Описание

Электроэлемент
DIODE, ULTRA-FAST; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):3A; Diode Configuration:Single; Forward Voltage VF Max:950mV; Reverse Recovery Time trr Max:30ns; Forward Surge Current Ifsm Max:100A; Op

Технические параметры

Brand ON Semiconductor/Fairchild
Configuration Single
Factory Pack Quantity 3000
Height 2.45 mm
If - Forward Current 3 A
Ir - Reverse Current 10 uA
Length 7.15 mm
Manufacturer ON Semiconductor
Max Surge Current 100 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -50 C
Mounting Style SMD/SMT
Package / Case DO-214AB
Packaging Reel
Pd - Power Dissipation 1.66 W
Product Rectifiers
Product Category Rectifiers
Recovery Time 20 ns
RoHS Details
Series ES3A
Termination Style SMD/SMT
Type Fast Recovery Rectifiers
Unit Weight 0.010582 oz
Vf - Forward Voltage 0.95 V
Vr - Reverse Voltage 50 V
Width 6.25 mm
Brand: onsemi/Fairchild
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 3 A
Ir - Reverse Current: 10 uA
Manufacturer: onsemi
Max Surge Current: 100 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -50 C
Mounting Style: SMD/SMT
Package/Case: DO-214AB
Pd - Power Dissipation: 1.66 W
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 20 ns
Series: ES3A
Subcategory: Diodes и Rectifiers
Termination Style: SMD/SMT
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 950 mV
Vr - Reverse Voltage: 50 V
Diode Configuration Single
Diode Technology Silicon Junction
Diode Type Rectifier
Maximum Continuous Forward Current 3A
Maximum Forward Voltage Drop 950mV
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DO-214AB(SMC)
Peak Non-Repetitive Forward Surge Current 100A
Peak Reverse Recovery Time 30ns
Peak Reverse Repetitive Voltage 50V
Pin Count 2
Rectifier Type Fast Recovery
Вес, г 0.29

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов