AD7091R-2BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 110 руб.
Добавить в корзину 1 шт.
на сумму 2 110 руб.
Описание
Электроэлемент
Analog to Digital Converters - ADC 2 chn 12 bit SAR ADC, ref (typical), SPI
Технические параметры
Analog Supply Voltage | 2.7 V to 5.25 V |
Architecture | SAR |
Brand | Analog Devices |
Development Kit | EVAL-AD7091R |
DNL - Differential Nonlinearity | 0.9 LSB |
Factory Pack Quantity | 490 |
FPBW - Full Power Bandwidth | 1.5 MHz |
Gain Error | 0.1%FS |
INL - Integral Nonlinearity | 0.8 LSB |
Input Type | Single-Ended |
Interface Type | SPI, QSP, 4-Wire |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Number of Converters | 1 Converter |
Package / Case | LFCSP-16 |
Packaging | Tray |
Pd - Power Dissipation | 2.8 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External, Internal |
Reference Voltage | 2.5 V |
Resolution | 12 bit |
RoHS | Details |
Sampling Rate | 1 MS/s |
Series | AD7091R-2 |
SFDR - Spurious Free Dynamic Range | -81 dB |
Shutdown | Shutdown |
SINAD - Signal to Noise and Distortion Ratio | 69 dB |
SNR - Signal to Noise Ratio | 70 dB |
THD - Total Harmonic Distortion | -80 dB |
Type | Ultralow Power |
Base Product Number | AD7091 -> |
Configuration | S/H-ADC |
Data Interface | SPI, DSP |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tray |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 1M |
Supplier Device Package | 16-LFCSP-VQ (4x4) |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 2.09V ~ 5.25V |
Voltage - Supply, Digital | 2.09V ~ 5.25V |
Analog Supply Voltage: | 2.7 V to 5.25 V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7091R |
Digital Supply Voltage: | 1.8 V to 5.25 V |
DNL - Differential Nonlinearity: | 0.9 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
FPBW - Full Power Bandwidth: | 1.5 MHz |
Gain Error: | 0.1%FS |
INL - Integral Nonlinearity: | 0.8 LSB |
Input Type: | Single-Ended |
Interface Type: | 3-Wire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 1 Converter |
Package / Case: | LFCSP-16 |
Packaging: | Tray |
Pd - Power Dissipation: | 2.8 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Reference Voltage: | 2.5 V |
Resolution: | 12 bit |
Sampling Rate: | 1 MS/s |
Series: | AD7091R-2 |
SFDR - Spurious Free Dynamic Range: | -81 dB |
Shutdown: | Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 69 dB |
SNR - Signal to Noise Ratio: | 70 dB |
Subcategory: | Data Converter ICs |
THD - Total Harmonic Distortion: | -80 dB |
Type: | Ultralow Power |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары