LM2586S-12
![LM2586S-12](https://static.chipdip.ru/lib/127/DOC043127083.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 570 руб.
от 2 шт. —
2 390 руб.
Добавить в корзину 1 шт.
на сумму 2 570 руб.
Плати частями
от 644 руб. × 4 платежа
от 644 руб. × 4 платежа
Описание
Электроэлемент
LM2586 Tube Matte Tin (Sn) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 5V 8.89mm 3A Switch 100kHz~200kHz
Технические параметры
Brand | Texas Instruments |
Development Kit | 551011367-051/NOPB |
Factory Pack Quantity | 45 |
Input Voltage MAX | 40 V |
Input Voltage MIN | 4 V |
Load Regulation | 20 mV |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Temperature Range | -40 C to+125 C |
Output Current | 3 A |
Output Voltage | 12 V |
Package / Case | TO-263-7 |
Packaging | Tube |
Product Category | Voltage Regulators-Switching Regulators |
RoHS | Details |
Series | LM2586 |
Supply Voltage - Min | 4 V |
Switching Frequency | 115 kHz, 100 kHz to 200 kHz |
Topology | Boost, Flyback |
Tradename | SIMPLE SWITCHER |
Type | Step Up |
Unit Weight | 0.056438 oz |
Base Product Number | LM2586 -> |
Current - Output | 3A (Switch) |
ECCN | EAR99 |
Frequency - Switching | 100kHz ~ 200kHz |
Function | Step-Up, Step-Up/Step-Down |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Output Configuration | Positive |
Output Type | Fixed |
Package | Tube |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | DDPAK/TO-263-7 |
Synchronous Rectifier | No |
Video File | Wide VIN Power Design with LMZ3 SIMPLE SWITCHER Po |
Voltage - Input (Max) | 40V |
Voltage - Input (Min) | 4V |
Voltage - Output (Min/Fixed) | 12V |
Brand: | Texas Instruments |
Factory Pack Quantity: | 45 |
Input Voltage: | 4 V to 40 V |
Load Regulation: | 20 mV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 11 mA |
Output Current: | 4 A |
Output Voltage: | 12 V |
Package/Case: | TO-263-7 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 4 V |
Switching Frequency: | 100 kHz |
Topology: | Boost, Flyback |
Type: | Step-Up Flyback Regulator |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем