24FC1026-I/SN

Фото 1/3 24FC1026-I/SN
Изображения служат только для ознакомления,
см. техническую документацию
1 950 руб.
от 2 шт.1 810 руб.
от 5 шт.1 690 руб.
1 шт. на сумму 1 950 руб.
Плати частями
от 489 руб. × 4 платежа
Номенклатурный номер: 8004053715

Описание

Электроэлемент
EEPROM, 1MBIT, I2C, 1MHZ, SOIC-8; Memory Size:1Mbit; EEPROM Memory Configuration:128K x 8bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:1MHz; Memory Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min

Технические параметры

Data Retention 200(Min)Year
Density 1 Kb
Hardware Data Protection Yes
Interface Type Serial(I2C)
Lead Finish Matte Tin
Max Processing Temp 260
Maximum Operating Current 5 mA
Maximum Operating Frequency 1 MHz
Maximum Operating Supply Voltage 5.5 V
Maximum Random Access Time 400 ns
Minimum Operating Supply Voltage 1.8 V
Mounting Surface Mount
Operating Temperature -40 to 85 °C
Organization 128Kx8
Screening Level Industrial
Typical Operating Supply Voltage 2.5I3.3I5 V
Maximum Operating Temperature +85 °C
Memory Size 1024kB
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 128k
Organisation 128x8 bit
Package Type SOIC
Pin Count 8
Programming Voltage 1.8 → 5.5V
Access Time: 400 ns
Active Read Current - Max: 5 mA
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +85 C
Memory Size: 1 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 450 uA, 5 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Organization: 128 k x 8
Package / Case: SOIC-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Вес, г 0.1

Техническая документация

Datasheet
pdf, 457 КБ
Datasheet
pdf, 441 КБ
Datasheet
pdf, 1680 КБ
Datasheet 24LC1026-E/SN
pdf, 439 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем