SST39SF010A-70-4I-WHE
![Фото 1/3 SST39SF010A-70-4I-WHE](https://static.chipdip.ru/lib/860/DOC029860256.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/861/DOC029861419.jpg)
![](https://static.chipdip.ru/lib/738/DOC017738176.jpg)
990 руб.
от 2 шт. —
830 руб.
от 5 шт. —
728 руб.
1 шт.
на сумму 990 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Microchip SST39SF010A-70-4I-WHE, Parallel 1MB Flash Memory, 70ns, 32-Pin TSOP
Технические параметры
Access Time (Max) | 70(ns) |
Address Bus | 17(b) |
Boot Type | Not Required |
Density | 1048576(Bit) |
Interface Type | Parallel |
Mounting | Surface Mount |
Number of Words | 128K |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TSOP |
Pin Count | 32 |
Program/Erase Volt (Typ) | 4.5 to 5.5(V) |
Programmable | Yes |
Rad Hardened | No |
Supply Current | 25(mA) |
Sync/Async | Asynchronous |
Word Size | 8(b) |
Block Organisation | Symmetrical |
Cell Type | Split Gate |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 70ns |
Memory Size | 1MB |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Organisation | 128K x 8 bit |
Series | SST39 |
Width | 12.5mm |
Architecture: | Sector |
Brand: | Microchip Technology |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 208 |
Interface Type: | Parallel |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Mbit |
Memory Type: | NOR |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 128 k x 8 |
Package / Case: | TSOP-32 |
Packaging: | Tray |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Series: | SST39SF |
Speed: | 70 ns |
Standard: | Not Supported |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Timing Type: | Asynchronous |
Техническая документация
Datasheet
pdf, 3182 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 345 КБ
Datasheet SST39SF010A-70-4I-NHE
pdf, 260 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем