1SX1-H58

1SX1-H58
Изображения служат только для ознакомления,
см. техническую документацию
10 730 руб.
от 2 шт.10 330 руб.
от 5 шт.9 820 руб.
от 10 шт.9 515.28 руб.
Добавить в корзину 1 шт. на сумму 10 730 руб.
Плати частями
от 2 684 руб. × 4 платежа
Номенклатурный номер: 8004082024

Описание

Электроэлемент
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A at 250 Vac, Pin Plunger Actuator, Quick Connect Terminals Mate with AMP .058 in Receptacle

Технические параметры

Actuator Type Round(Pin Plunger)
Category Switches
Circuit SPDT
Current Rating 7A(AC/DC)
Differential Travel 0.005"(0.12mm)
Family Snap Action, Limit Switches
Mechanical Life 1, 000, 000 Cycles
Mounting Type Chassis Mount
Online Catalog MICRO SWITCH™ SX Series
Operating Force, Torque 141.7gf
Operating Position 0.320"(8.13mm)
Operating Temperature -55°C ~ 125°C
Other Names 1SX1H58480-3015
Overtravel 0.004"(0.1mm)
Packaging Bulk
Pretravel 0.020"(0.5mm)
Product Training Modules Electromechanical Switch Technology
Release Force 28gf
Series SX
Standard Package 30
Switch Function On-Mom
Termination Style Quick Connect-0.058"(Round)
Voltage Rating - AC 250V
Voltage Rating - DC 28V
Current Rating (Amps) 7A (AC/DC)
ECCN EAR99
HTSUS 8536.50.9040
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Force 141gf
Package Bulk
RoHS Status RoHS Compliant
Actuator Plunger, Pin
Actuator Style Plunger
Contact Form SPDT
Factory Pack Quantity 50
Illuminated Non-Illuminated
Mounting Style Chassis Mount
Tradename Microswitch
Type Micro Switch
Voltage Rating AC 250 VAC
Voltage Rating DC 28 VDC
Вес, г 3.417

Техническая документация

Datasheet
pdf, 762 КБ
Документация
pdf, 38 КБ