ADG1212YRUZ-REEL7, 4 190 ё SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
![Фото 1/2 ADG1212YRUZ-REEL7, 4 190 ё SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS](https://static.chipdip.ru/lib/120/DOC012120963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/976/DOC010976511.jpg)
810 руб.
Кратность заказа 5 шт.
от 50 шт. —
670 руб.
от 150 шт. —
656 руб.
5 шт.
на сумму 4 050 руб.
Плати частями
от 1 014 руб. × 4 платежа
от 1 014 руб. × 4 платежа
Описание
Lithium Ion Battery Formation & Test Solutions
Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Frequency (25°C) @ Vcc (MHz) | 1000(Typ)@±15V|900(Typ)@12V |
Maximum High Level Output Current (mA) | 25 |
Maximum On Resistance (Ohm) | 475@10.8V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | 0.38@16.5V/-0.001@-16.5V@-40C to 125C |
Maximum Turn-Off Time (ns) | 120@12V |
Maximum Turn-On Time (ns) | 170@12V |
Minimum Dual Supply Voltage (V) | ±5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Automotive |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | 0.22@16.5V/-0.000001@-16.5V |
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 115 ns |
On Resistance - Max: | 190 Ohms |
On Time - Max: | 130 ns |
Package / Case: | TSSOP-16 |
Pd - Power Dissipation: | 150 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG1212 |
Subcategory: | Switch ICs |
Supply Current - Max: | 380 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 5 V |
Switch Continuous Current: | 25 mA |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем