AC0603KRX7R8BB105, CAP CER 1UF 25V X7R 0603
![AC0603KRX7R8BB105, CAP CER 1UF 25V X7R 0603](https://static.chipdip.ru/lib/482/DOC018482019.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20300 шт., срок 6-8 недель
4 руб.
Кратность заказа 50 шт.
от 1000 шт. —
2.80 руб.
от 4000 шт. —
2.42 руб.
50 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Power Conversion Components
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Номинальная емкость | 1 | |
Единица измерения | мкф | |
кол-во в упаковке | 40 | |
корпус | SMD060316X08MM | |
Brand: | YAGEO | |
Capacitance - nF: | 1000 nF | |
Capacitance: | 1 uF | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | YAGEO | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0603(1608 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | Automotive MLCCs | |
Qualification: | AEC-Q200 | |
Series: | AC | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Voltage Rating DC: | 25 VDC |
Техническая документация
Datasheet
pdf, 981 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.