BPV22F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 130 руб.
от 2 шт. —
1 010 руб.
от 5 шт. —
927 руб.
от 10 шт. —
885 руб.
Добавить в корзину 1 шт.
на сумму 1 130 руб.
Плати частями
от 284 руб. × 4 платежа
от 284 руб. × 4 платежа
Описание
Электроэлемент
PHOTODIODE, 50MA, SILICON PIN; No. of Pins:2Pins; Diode Case Style:Radial Leaded; Wavelength of Peak Sensitivity:950nm; Angle of Half Sensitivity В±:60В°; Dark Current:2000pA; Operating Temperature Min:-40В°C; Operating Temperature Max:100В°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Breakdown Voltage Vbr:60V; Operating Temperature Range:-40В°C to +100В°C; Peak Wavelength:950nm; Reverse Voltage Vr Max:1.3V; Rise Time:100ns; Sensitivity:0.6A/W; Wavelength Typ:950nm
Технические параметры
Dark Current | 30(nA) |
Dark Current (Max) | 30 nA |
Fall Time | 100(ns) |
Forward Voltage | 1.3(V) |
Lens Type | Epoxy |
Light Current | 80(uA) |
Mounting | Through Hole |
Operating Temp Range | -40C to 100C |
Operating Temperature Classification | Industrial |
Peak Wavelength | 950(nm) |
Photodiode Material | Si |
Photodiode Type | PIN |
Pin Count | 2 |
Polarity | Forward |
Power Dissipation | 0.215(W) |
Rad Hardened | No |
Responsivity | 0.6A/W(A/W) |
Reverse Breakdown Voltage | 60(V) |
Rise Time | 100(ns) |
Type | Module |
Active Area | 7.5mmВІ |
Base Product Number | BPV22 -> |
Current - Dark (Typ) | 2nA |
Diode Type | PIN |
ECCN | EAR99 |
HTSUS | 8541.40.6050 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 100В°C |
Package | Bulk |
Package / Case | Radial, Side View |
RoHS Status | ROHS3 Compliant |
Spectral Range | 870nm ~ 1050nm |
Viewing Angle | 120В° |
Voltage - DC Reverse (Vr) (Max) | 60V |
Wavelength | 950nm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Dark Current (nA) | 30 |
Maximum Fall Time (ns) | 100(Typ) |
Maximum Forward Voltage (V) | 1.3 |
Maximum Light Current (uA) | 80(Typ) |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 215 |
Maximum Reverse Voltage (V) | 60 |
Maximum Rise Time (ns) | 100(Typ) |
Minimum Operating Temperature (°C) | -40 |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 950 |
Photo Sensitivity | 0.6A/W |
PPAP | No |
Number of Pins | 2 |
Package Type | Leaded |
Wavelength of Peak Sensitivity | 950nm |
Вес, г | 0.206 |
Техническая документация
BPV22F
pdf, 220 КБ
Datasheet
pdf, 118 КБ
Datasheet
pdf, 115 КБ
Datasheet BPV22F
pdf, 115 КБ
Документация
pdf, 115 КБ