AD7699BCPZ
![AD7699BCPZ](https://static.chipdip.ru/lib/432/DOC013432373.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 550 руб.
1 шт.
на сумму 6 550 руб.
Плати частями
от 1 639 руб. × 4 платежа
от 1 639 руб. × 4 платежа
Описание
Электроэлемент
ANALOG DEVICES - AD7699BCPZ - Analogue to Digital Converter, Octal MUX, 16 bit, 500 kSPS, Pseudo Differential, Single Ended, SPI
Технические параметры
Automotive | No |
Digital Interface Type | Serial(4-Wire, SPI, QSPI, Microwire) |
Input Signal Type | Single-EndedIPseudo-DifferentialIDifferential |
Input Type | Voltage |
Integral Nonlinearity Error | ??1.5LSB |
Maximum Power Dissipation - (mW) | 32 |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.5 |
Number of ADCs | 1 |
Number of Input Channels | 8I8/4I4/2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Pin Count | 20 |
Polarity of Input Voltage | UnipolarIBipolar |
Sampling Rate | 500ksps |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Voltage Reference | InternalIExternal |
Voltage Supply Source | Single |
Analog Supply Voltage: | 5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7699EDZ |
Digital Supply Voltage: | 1.8 V to 5 V |
DNL - Differential Nonlinearity: | -1 LSB/1.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Gain Error: | +/-10 LSB |
INL - Integral Nonlinearity: | +/-1.5 LSB |
Input Type: | Differential/Pseudo-Differential/Single-Ended |
Input Voltage: | 4.096 V, +/-2.048 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 8 Input, 8 Input/4 Input, 4 Input/2 Input |
Number of Channels: | 8 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | LFCSP-20 |
Packaging: | Tray |
Pd - Power Dissipation: | 32 mW |
Power Consumption: | 28 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 16 bit |
Sample and Hold: | Yes |
Sampling Rate: | 500 kS/s |
Series: | AD7699 |
SNR - Signal to Noise Ratio: | 92.5 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Вес, г | 45.83 |
Техническая документация
Datasheet
pdf, 761 КБ
Документация
pdf, 667 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем