ATSAMA5D36A-CU, MPU RISC 16bit/32bit 536MHz 324-Pin LFBGA Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 130 руб.
Мин. кол-во для заказа 9 шт.
от 136 шт. —
3 880 руб.
от 402 шт. —
3 790 руб.
Добавить в корзину 9 шт.
на сумму 37 170 руб.
Описание
Semiconductor - IC > Processors > Microprocessor
Smart (Effortless Embedded Control Solutions)Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
Brand: | Microchip Technology |
Core: | ARM Cortex A5 |
Data Bus Width: | 32 bit |
Data RAM Size: | 128 kB |
Data ROM Size: | 160 kB |
Factory Pack Quantity: Factory Pack Quantity: | 126 |
I/O Voltage: | 1.8 V, 3.3 V |
Instruction Type: | Floating Point |
Interface Type: | 2-Wire, Ethernet, CAN, I2C, SPI, UART, USB |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 32 kB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 536 MHz |
Maximum Operating Temperature: | +85 C |
Memory Type: | L1 Cache, ROM, SRAM |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 160 I/O |
Number of Timers/Counters: | 2 Timer |
Operating Supply Voltage: | 1.2 V |
Package / Case: | LFBGA-324 |
Packaging: | Tray |
Processor Series: | SAMA5D3 |
Product Category: | Microprocessors-MPU |
Product Type: | Microprocessors-MPU |
Subcategory: | Microprocessors-MPU |
Watchdog Timers: | Watchdog Timer |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
Data Cache Size | 32KB |
Device Core | ARM Cortex A5 |
ECCN (US) | 5A992c. |
Ethernet | 1 |
EU RoHS | Compliant |
I2C | 3 |
I2S | 0 |
Instruction Cache Size | 32KB |
Instruction Set Architecture | RISC |
Interface Type | CAN/Ethernet/I2C/SPI/UART/USART/USB |
Lead Shape | Ball |
Maximum Operating Supply Voltage (V) | 1.32|3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Speed (MHz) | 536 |
Memory Card Interface | MMC/SD/SDIO |
Minimum Operating Supply Voltage (V) | 1.08|1.65|3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Multiply Accumulate | No |
Number of CPU Cores | 1 |
Packaging | Tray |
Part Status | Active |
PCB changed | 324 |
Pin Count | 324 |
PPAP | No |
SPI | 2 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.2|3.3 |
UART | 2 |
USART | 4 |
USB | 1 |
ADCs | 12x12 bit |
Data Bus Width | 32bit |
Family Name | SAMA5D3 |
Maximum Frequency | 536MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 3 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 6 |
Number of UART Channels | 6 |
Number of USART Channels | 4 |
Package Type | LFBGA |
Program Memory Size | 160 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(4x16 bit) |
RAM Size | 128 kB |
Typical Operating Supply Voltage | 1.2 V |
USB Channels | 3 |
Width | 15.05mm |
Вес, г | 20 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем
Похожие товары