MCP631-E/SN
![Фото 1/2 MCP631-E/SN](https://static.chipdip.ru/lib/545/DOC034545340.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/431/DOC013431789.jpg)
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
160 руб.
от 10 шт. —
145 руб.
2 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Op Amp Single High Gain Amplifier R-R O/P 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube
Технические параметры
Common Mode Rejection Ratio | 63(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.004(nA) |
Input Offset Voltage | 8@5.5V(mV) |
Maximum Input Offset Current | 0.000002@5.5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 61(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.5(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 10@5.5V(V/us) |
Technology | CMOS |
Type | High Gain Amplifier |
Unity Gain Bandwidth Product | 24 |
Voltage Gain in dB | 124(dB) |
Amplifier Type: | Operational Amplifiers |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 63 dB |
en - Input Voltage Noise Density: | 10 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 24 MHz |
Ib - Input Bias Current: | 5 nA |
In - Input Noise Current Density: | 0.004 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Output Current per Channel: | 70 mA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 76 dB |
Qualification: | AEC-Q100 |
Series: | MCP631 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 10 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Technology: | CMOS |
Voltage Gain dB: | 124 dB |
Vos - Input Offset Voltage: | 8 mV |
Bandwidth | 24MHz |
Case | SO8 |
Integrated circuit features | rail-to-rail output |
Manufacturer | MICROCHIP TECHNOLOGY |
Number of channels | 1 |
Operating temperature | -40…125°C |
Operating voltage | 2.5…5.5V |
Quiescent current | 3.6mA |
Type of integrated circuit | operational amplifier |
Техническая документация
Datasheet
pdf, 2314 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем