LTC3631EMS8E
![LTC3631EMS8E](https://static.chipdip.ru/lib/166/DOC004166602.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 510 руб.
от 2 шт. —
2 330 руб.
Добавить в корзину 1 шт.
на сумму 2 510 руб.
Плати частями
от 629 руб. × 4 платежа
от 629 руб. × 4 платежа
Описание
Электроэлемент
Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 0.8V to 45V 0.1A Automotive 8-Pin MSOP EP Tube
Технические параметры
Base Part Number | LTC3631 |
Current - Output | 100mA |
Frequency - Switching | - |
Function | Step-Down |
Manufacturer | Linear Technology |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C(TJ) |
Output Configuration | Positive or Negative |
Output Type | Adjustable |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)Exposed Pad |
Packaging | Tube |
Part Status | Active |
Series | - |
Standard Package | 50 |
Supplier Device Package | 8-MSOP-EP |
Synchronous Rectifier | Yes |
Topology | Buck |
Voltage - Input (Max) | 45V |
Voltage - Input (Min) | 4.5V |
Voltage - Output (Max) | 45V |
Voltage - Output (Min/Fixed) | 0.8V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Line Regulation | 0.001%/V(Typ) |
Maximum Input Voltage (V) | 45 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.1 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 4.5 to 45 |
Output Voltage (V) | 0.8 to 45 |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | MSOP EP |
Supplier Temperature Grade | Extended |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 12 |
Вес, г | 0.0881 |