MSP430G2453IPW28

MSP430G2453IPW28
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
от 2 шт.1 000 руб.
от 5 шт.909 руб.
от 10 шт.867.50 руб.
Добавить в корзину 1 шт. на сумму 1 120 руб.
Плати частями
от 280 руб. × 4 платежа
Номенклатурный номер: 8004139929
Бренд: Texas Instruments

Описание

Электроэлемент
MCU, 16BIT, MSP430, 16MHZ, TSSOP-28; Product Range:MSP430 Family MSP430G2x Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:16MHz; Program Memory Size:8KB; RAM Memory Size:512Byte; No. of Pins:28Pins; MCU Case Style:TSSOP; No. of I/O's:24I/O's; Embedded Interface Type:I2C, LIN, SPI, UART; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430G2x; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:MSP430G2xx; MPU Core Size:16bit; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Peripherals:ADC, Comparator, PWM, Timer; Program Memory Size:8KB

Технические параметры

ADC Resolution 10 bit
Brand Texas Instruments
Core MSP430
Data Bus Width 16 bit
Data RAM Size 512 B
Factory Pack Quantity 2000
Manufacturer Texas Instruments
Maximum Clock Frequency 16 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 8 Channel
Number of I/Os 24 I/O
Number of Timers/Counters 2 Timer
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case TSSOP-28
Packaging Reel
Processor Series 2 Series
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 8 kB
RoHS Details
Series MSP430G2453
Tradename MSP430
Unit Weight 0.014215 oz
ADC Resolution: 10 bit
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 512 B
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 24 I/O
Number of Timers/Counters: 2 Timer
Package / Case: TSSOP-28
Packaging: Tube
Processor Series: 2 Series
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Program Memory Size: 8 kB
Series: MSP430G2453
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Вес, г 0.27

Техническая документация

Документация
pdf, 2302 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем