1722861102
![Фото 1/2 1722861102](https://static.chipdip.ru/lib/406/DOC037406333.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/377/DOC044377954.jpg)
260 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
200 руб.
от 10 шт. —
172 руб.
от 47 шт. —
152.50 руб.
2 шт.
на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
CONNECTOR, HEADER, 2POS, 1ROW, 3.5MM; Pitch Spacing:3.5mm; No. of Contacts:2Contacts; Gender:Header; Product Range:Ultra-Fit 172286 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2019)
Технические параметры
RoHS Compliant | Yes |
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 14 A |
Factory Pack Quantity: Factory Pack Quantity: | 175 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Kinked Pin |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Part # Aliases: | 172286110201722861102 |
Pitch: | 3.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 172286 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.2 mm |
Termination Style: | Solder Pin |
Tradename: | Ultra-Fit |
Type: | Power |
Voltage Rating: | 400 VAC/DC |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Current Rating | 14.0A |
Mounting Type | Through Hole |
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 3.5mm |
Series | Ultra-Fit |
Series Number | 172286 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 400 V |
Вес, г | 1.361 |