W3S-P012

Фото 1/8 W3S-P012
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.58 руб.
от 6 шт.52 руб.
2 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004147148
Бренд: TE Connectivity

Описание

Электроэлемент
WEDGE LOCK, 3P, PLG, GRN, SL RET, DT Accessory Type: TPA (Terminal Position Assurance) Color: Green Connector System: Wire-to-Wire Wire-to-Board Material: PBT GF Number of Positions: 3 TPA (Terminal Position Assurance) Green Wire-to-Wire PBT GF I Deutsch Dt Wedgelock I Part Number: W3S-P012 I Internal Number: W3S-P012 I Alias Number: $$W3S-P012 I LADD Distribution

Технические параметры

Accessory Type Wedge Lock
Brand TE Connectivity/DEUTSCH
Contact Plating -
Gender -
Manufacturer TE Connectivity
Mounting Style -
Number of Positions -
Product Accessories
Product Category Automotive Connectors
RoHS Details
Series DT
Termination Style -
Tradename DT
Wire Gauge -
Accessory Type: Wedgelock
Brand: TE Connectivity/DEUTSCH
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Male)
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: TE Connectivity
Material: Plastic
Mating Part Number: DT04-4
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Positions: 4 Position
Number of Rows: 2 Row
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Series: DT
Subcategory: Automotive Connectors
Tradename: DT
Type: 4-Way
For Use With Automotive Connectors
Number of Contacts 4
Вес, г 1

Техническая документация

Datasheet
pdf, 170 КБ
Datasheet
pdf, 103 КБ
Datasheet W6P
pdf, 151 КБ
Документация
pdf, 99 КБ
Чертеж
pdf, 54 КБ