0022053051
![Фото 1/3 0022053051](https://static.chipdip.ru/lib/621/DOC006621551.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/406/DOC035406577.jpg)
![](https://static.chipdip.ru/lib/172/DOC004172048.jpg)
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
140 руб.
от 10 шт. —
126 руб.
2 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
CONNECTOR, HEADER, 5POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:5Contacts; Gender:Header; Product Range:KK 254 7478 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plate
Технические параметры
RoHS Compliant | Yes |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 5700 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 22053051 A-7478-05A102 22-05-3051-PB 0022053051 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 7478 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.58 mm |
Termination Style: | Solder Pin |
Tradename: | KK |
Type: | Locking |
Voltage Rating: | 500 V |
Body Orientation | Right Angle |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Mounting Type | Through Hole |
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 2.54mm |
Series | KK 254 |
Series Number | 7478 |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Voltage Rating | 250 V |
Automotive | No |
ECCN (US) | EAR99 |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 25 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 4/Contact |
Maximum Operating Temperature (°C) | 80 |
Maximum Voltage Rating | 500V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Packaging | Bag |
Part Status | Active |
Polarization Type | Center Slot |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Tradename | KK |
Type | Wire to Board |
Вес, г | 0.7 |
Техническая документация
Datasheet
pdf, 31 КБ
Datasheet
pdf, 49 КБ
Datasheet
pdf, 106 КБ
Datasheet 22-05-3161
pdf, 299 КБ
Datasheet 22-05-3161
pdf, 729 КБ
Документация
pdf, 43 КБ
Трёхмерное изображение изделия
pdf, 165 КБ