ATMEGA325P-20AU

ATMEGA325P-20AU
Изображения служат только для ознакомления,
см. техническую документацию
2 650 руб.
от 2 шт.2 440 руб.
от 4 шт.2 320 руб.
1 шт. на сумму 2 650 руб.
Плати частями
от 664 руб. × 4 платежа
Номенклатурный номер: 8004156078

Описание

Электроэлемент
MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 64-Pin TQFP - Trays (Alt: ATMEGA325P-20AU)

Технические параметры

Analog Comparators 1
Data Bus Width 8 Bit
Device Core AVR
Instruction Set Architecture RISC
Interface Type SPI/USART/USI
Lead Finish Matte Tin
Max Processing Temp 260
Maximum Operating Supply Voltage 5.5 V
Maximum Speed 20 MHz
Minimum Operating Supply Voltage 2.7 V
Mounting Surface Mount
Number of Programmable I/Os 54
Number of Timers 3
On-Chip ADC 8-chx10-bit
Operating Supply Voltage 3.3I5 V
Operating Temperature -40 to 85 °C
Program Memory Size 32 KB
Program Memory Type Flash
RAM Size 2 KB
Screening Level Industrial
Watchdog 1
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 2 kB
Data RAM Type: SRAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 90
I/O Voltage: 1.8 V to 5.5 V
Interface Type: JTAG, SPI, USART, USI
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 54 I/O
Number of Timers/Counters: 3 Timer
Package / Case: TQFP-64
Packaging: Tray
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: ATmega325P
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: AVR
Watchdog Timers: Watchdog Timer
Вес, г 0.3606

Техническая документация

Datasheet
pdf, 482 КБ
Datasheet
pdf, 4916 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем