PIC18F2520-E/SO

PIC18F2520-E/SO
Изображения служат только для ознакомления,
см. техническую документацию
3 220 руб.
от 2 шт.3 010 руб.
от 3 шт.2 900 руб.
1 шт. на сумму 3 220 руб.
Плати частями
от 805 руб. × 4 платежа
Номенклатурный номер: 8004165208

Описание

Электроэлемент
32 KB Flash, 1536 RAM, 25 I/O28 SOIC .300in TUBE | Microchip Technology Inc. PIC18F2520-E/SO

Технические параметры

# I/Os (Max) 25
ADC Resolution 10
Clock Freq 25(MHz)
Cpu Family PIC18
Device Core PIC
Device Core Size 8(b)
Frequency 25(MHz)
Instruction Set Architecture RISC
Interface Type I2C/SPI/USART
Maximum Expanded Memory Size 2MB
Mounting Surface Mount
Number of Timers - General Purpose 4
On-Chip ADC 10
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 4.2(V)
Operating Supply Voltage (Typ) 5(V)
Operating Temp Range -40C to 125C
Operating Temperature (Max) 125C
Operating Temperature (Min) -40C
Operating Temperature Classification Automotive
Package Type SOIC W
Packaging Rail/Tube
Pin Count 28
Power Dissipation (Max) 1000(mW)
Program Memory Size 32KB(kB)
Program Memory Type Flash
Programmable Yes
Rad Hardened No
Total Internal Ram Size 1.5KB(kB)
ADC Resolution: 10 bit
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 1.5 kB
Data ROM Size: 256 kB
Data ROM Type: EEPROM
Factory Pack Quantity: 27
Interface Type: I2C, MSSP, PSP, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 25 I/O
Number of Timers/Counters: 1 Timer
Package/Case: SOIC-28
Packaging: Tube
Processor Series: PIC18
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 32 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.2 V
Вес, г 2.087

Техническая документация

Datasheet
pdf, 3246 КБ
Документация
pdf, 3374 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем