SSHB10H-08082, 8.2 mH 800 mA Common Mode Choke 640mΩ 250V

Фото 1/3 SSHB10H-08082, 8.2 mH 800 mA Common Mode Choke 640mΩ 250V
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
Кратность заказа 60 шт.
60 шт. на сумму 23 400 руб.
Плати частями
от 5 850 руб. × 4 платежа
Номенклатурный номер: 8004168839
Артикул: SSHB10H-08082
Бренд: Kemet Electronics

Описание

Passive Components\EMI Filters & Protection\Common Mode Chokes
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil.

Технические параметры

DC Resistance 640mΩ
Inductance 8.2 mH
Maximum Current 800 mA
Maximum Operating Temperature +130°C
Minimum Operating Temperature -25°C
Mounting Type Through Hole
Operating Temperature Range -25°C →+130°C
Series SSHB-10H
Termination Style Solder Pad
Test Frequency 10 kHz
Voltage Rating 250V
Brand: KEMET
Diameter: 22 mm
Factory Pack Quantity: Factory Pack Quantity: 300
Filter Type: Dual mode
Inductance: 8.2 mH
Manufacturer: KEMET
Maximum DC Current: 800 mA
Maximum DC Resistance: 0.64 Ohms
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSB108082000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SSHB10
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 kHz

Техническая документация

Datasheet
pdf, 710 КБ
Datasheet
pdf, 712 КБ
Datasheet
pdf, 89 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»