2813457, MCR-SL-S-100-U Series Current Transformer, 100A Input, 100:1, 0 → (5) 10 V Output, 18.5mm Bore
![Фото 1/3 2813457, MCR-SL-S-100-U Series Current Transformer, 100A Input, 100:1, 0 → (5) 10 V Output, 18.5mm Bore](https://static.chipdip.ru/lib/363/DOC044363421.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/592/DOC007592623.jpg)
![](https://static.chipdip.ru/lib/382/DOC041382826.jpg)
2 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
73 190 руб.
1 шт.
на сумму 73 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Automation & Control Gear\Process Control\Current Transformers
MCR-SL-S series current measuring transducers for measuring sinusoidal and non-sinusoidal alternating currents.
Технические параметры
Bore Size | 18.5mm |
Current Ratio | 100:1 |
Input Current | 100A |
Maximum Temperature | +60°C |
Minimum Temperature | -20°C |
Mounting Type | Panel Mount |
Output Current | 0 →(5)10 V |
Overall Width | 55mm |
Series | MCR-SL-S-100-U |
Supply Voltage | 20 → 30 V dc |
Approval Agency | CE, cULus |
ECCN | EAR99 |
HTSUS | 9030.33.3400 |
Input Range | 0 ~ 100A |
Isolation | 5000VAC (Test) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -20В°C ~ 60В°C |
Output | 0 ~ 10VDC, 0 ~ 20mA |
Package | Bulk |
Response Time | 340ms |
RoHS Status | RoHS Compliant |
Termination Style | Screw Terminal |
Type | Current Transducer |
Voltage - Supply | 20 ~ 30VDC |
Brand: | Phoenix Contact |
Core Size: | 18.5 mm |
Current Rating: | 100 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency Range: | 30 Hz to 6 kHz |
IP Rating: | IP20 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -20 C |
Operating Supply Voltage: | 20 V to 30 V |
Output Type: | 5 V |
Output Voltage: | 10 V |
Part # Aliases: | MCR-SL-S-100-U MCRSLS100U |
Product Category: | Industrial Current Sensors |
Product Type: | Current Sensors |
Response Time: | 340 ms |
Sensor Type: | Closed Loop |
Subcategory: | Sensors |
Tradename: | INTERFACE Monitoring |
Type: | Current Measuring Transducer |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.