5055680771
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 2 шт. —
320 руб.
от 10 шт. —
269 руб.
1 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Conn Shrouded Header (4 Sides) HDR 7 POS 1.25mm Solder ST Top Entry SMD Micro-Lock PLUS T/R
Технические параметры
Automotive | No |
Body Orientation | Straight |
Maximum Current Rating - (A) | 1.5/Contact |
Maximum Voltage Rating | 50VDCI50VAC |
Military | No |
Number of Rows | 1 |
Operating Temperature - (??C) | -40~105 |
Packaging | Tape and Reel |
Polarization Type | Dual Slot |
Terminal Pitch - (mm) | 1.25 |
Termination Method | Solder |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1200 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Polyamide(PA) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 7 Position |
Number of Rows: | 1 Row |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 505568077105055680771 |
Pitch: | 1.25 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 505568 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | Micro-Lock Plus |
Type: | Shrouded |
Voltage Rating: | 50 VAC/DC |
Техническая документация
Datasheet
pdf, 32 КБ
Документация
pdf, 33 КБ