BAS40-06-7-F

Фото 1/4 BAS40-06-7-F
Изображения служат только для ознакомления,
см. техническую документацию
4 руб.
Мин. кол-во для заказа 120 шт.
120 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024047469
Бренд: DIODES INC.

Описание

Rectifier Diode Schottky Si 40V 0.2A 5ns 3-Pin SOT-23 T/R

Технические параметры

Automotive No
Configuration Dual Common Anode
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Material Si
Maximum Continuous Forward Current (A) 0.2
Maximum DC Reverse Voltage (V) 40
Maximum Diode Capacitance (pF) 5
Maximum Junction Ambient Thermal Resistance 357 C/W
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 350
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 3
Peak Forward Voltage (V) 1 0.04A
Peak Non-Repetitive Surge Current (A) 0.6
Peak Reverse Current (uA) 0.2 30V
Peak Reverse Recovery Time (ns) 5
Peak Reverse Repetitive Voltage (V) 40
Pin Count 3
PPAP No
Standard Package Name SOT
Supplier Package SOT-23
Type Schottky Diode
Diode Configuration Common Anode
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 200mA
Maximum Forward Voltage Drop 1V
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SOT-23
Peak Non-Repetitive Forward Surge Current 600mA
Peak Reverse Recovery Time 5ns
Peak Reverse Repetitive Voltage 40V
Rectifier Type Schottky Diode
Brand: Diodes Incorporated
Configuration: Dual Cathode Common Anode
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ifsm - Forward Surge Current: 600 mA
Ir - Reverse Current: 200 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: SOT-23
Pd - Power Dissipation: 350 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Series: BAS40
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Surface Mount Schottky Barrier Diode
Vf - Forward Voltage: 1 V
Vrrm - Repetitive Reverse Voltage: 40 V
Forward Voltage (Vf@If) 1V@40mA
Rectified Current 200mA
Reverse Leakage Current (Ir) 200nA@30V
Reverse Voltage (Vr) 40V

Техническая документация

Datasheet
pdf, 280 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 111 КБ
Datasheet
pdf, 572 КБ