Датчик тока ACS758KCB-150U-PFF-T

Датчик тока ACS758KCB-150U-PFF-T
Изображения служат только для ознакомления,
см. техническую документацию
1 400 руб.
1 шт. на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
Номенклатурный номер: 8004208968
Артикул: ACS758KCB-150U-PFF-T

Описание

Датчики\Датчики тока
Magnetic Speed Sensor ICs
Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Packaging Rail/Tube
Brand: Allegro MicroSystems
Current Rating: 10 mA
Factory Pack Quantity: Factory Pack Quantity: 34
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: CB-5
Packaging: Tube
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 4 us
Sensor Type: Current Sense
Series: ACS758
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Hall-Effect
Вес, г 6.3

Техническая документация

Datasheet
pdf, 1465 КБ