TPS3305-18DGN

TPS3305-18DGN
Изображения служат только для ознакомления,
см. техническую документацию
2 220 руб.
от 2 шт.2 050 руб.
от 5 шт.1 940 руб.
от 10 шт.1 857.50 руб.
1 шт. на сумму 2 220 руб.
Плати частями
от 555 руб. × 4 платежа
Номенклатурный номер: 8004216800
Бренд: Texas Instruments

Описание

Электроэлемент
Processor Supervisor 2.93V/1.68V 2 Active High/Active Low Automotive 8-Pin HVSSOP EP T/R

Технические параметры

Battery Backup Switching No
Chip Enable Signals No
Family Name TPS3305
Manual Reset Yes
Monitored Voltage 1 (Typ) 1.8/3.3(V)
Mounting Surface Mount
Number of Elements 2
Operating Supply Voltage (Max) 6(V)
Operating Supply Voltage (Min) 2.7(V)
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Package Type HVSSOP EP
Packaging Rail/Tube
Pin Count 8
Power Dissipation 2.14(W)
Power Fail Detection No
Rad Hardened No
Reset Active Time 280
Supply Current 0.04(mA)
Watchdog Timer Yes
Accuracy: 3%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 80
Features: Active Low Enable, Manual Reset, Watchdog Timer
Manual Reset: Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 2 Input
Operating Supply Current: 15 uA
Output Type: Active High, Active Low, Push-Pull
Package / Case: MSOP-PowerPad-8
Packaging: Tube
Pd - Power Dissipation: 2140 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Series: TPS3305-18
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.7 V
Threshold Voltage: 1.8 V, 3.3 V
Type: Voltage Supervisory
Undervoltage Threshold: 1.68 V, 2.93 V
Watchdog Timers: Watchdog

Техническая документация

Документация
pdf, 1576 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем