FDB075N15A
![Фото 1/3 FDB075N15A](https://static.chipdip.ru/lib/763/DOC016763329.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC016763336.jpg)
![](https://static.chipdip.ru/lib/465/DOC029465944.jpg)
1 410 руб.
от 2 шт. —
1 290 руб.
от 5 шт. —
1 190 руб.
от 8 шт. —
1 138.75 руб.
1 шт.
на сумму 1 410 руб.
Плати частями
от 354 руб. × 4 платежа
от 354 руб. × 4 платежа
Описание
Электроэлемент
MOSFET, N-CH, 150V, 130A, TO-263-3; Transistor Polarity:N Channel; Continuous Drain Current Id:130A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.00625ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V
Технические параметры
Channel Mode | Enhancement |
Continuous Drain Current | 130(A) |
Drain-Source On-Volt | 150(V) |
Gate-Source Voltage (Max) | '±20(V) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -55C to 175C |
Operating Temperature Classification | Military |
Package Type | D2PAK |
Packaging | Tape and Reel |
Pin Count | 2+Tab |
Polarity | N |
Power Dissipation | 333(W) |
Rad Hardened | No |
Type | Power MOSFET |
Channel Type | N |
Maximum Continuous Drain Current | 130 A |
Maximum Drain Source Resistance | 7.5 mΩ |
Maximum Drain Source Voltage | 150 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +175 °C |
Maximum Power Dissipation | 333 W |
Minimum Gate Threshold Voltage | 2V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Series | PowerTrench |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 77 nC @ 10 V |
Width | 9.65mm |
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Fall Time: | 21 ns |
Forward Transconductance - Min: | 164 S |
Id - Continuous Drain Current: | 130 A |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | D2PAK-3 |
Pd - Power Dissipation: | 333 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 77 nC |
Rds On - Drain-Source Resistance: | 6.25 mOhms |
Rise Time: | 37 ns |
Series: | FDB075N15A |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | PowerTrench |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Vds - Drain-Source Breakdown Voltage: | 150 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 4 V |
Continuous Drain Current (Id) | 130A |
Drain Source On Resistance (RDS(on)@Vgs,Id) | 7.5mΩ@10V, 100A |
Drain Source Voltage (Vdss) | 150V |
Gate Threshold Voltage (Vgs(th)@Id) | 4V@250uA |
Input Capacitance (Ciss@Vds) | 7.35nF@75V |
Power Dissipation (Pd) | 333W |
Total Gate Charge (Qg@Vgs) | 100nC@10V |
Техническая документация
Datasheet
pdf, 605 КБ
Datasheet FDP075N15A, FDB075N15A
pdf, 1704 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов