41SM1-T

41SM1-T
Изображения служат только для ознакомления,
см. техническую документацию
5 300 руб.
от 2 шт.5 050 руб.
Добавить в корзину 1 шт. на сумму 5 300 руб.
Плати частями
от 1 325 руб. × 4 платежа
Номенклатурный номер: 8004232686

Описание

Электроэлемент
MICROSWITCH, PIN PLUNGER, SPDT 11A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:SPDT, Switch Terminals:Solder, Contact Current Max:11A, Contact Voltage DC Nom:125VDC , RoHS Compliant: No

Технические параметры

Actuator Type Round(Pin Plunger)
Category Switches
Circuit SPDT
Current Rating 11A(AC), 5A(DC)
Differential Travel 0.004"(0.1mm)
Family Snap Action, Limit Switches
Mechanical Life 80 Cycles
Mounting Type Chassis Mount
Online Catalog MICRO SWITCH™ SM Series
Operating Force, Torque 141.7gf
Operating Position 0.330"(8.4mm)
Operating Temperature -55°C ~ 125°C
Other Names 41SM1-T-ND41SM1T480-3734
Overtravel 0.005"(0.13mm)
Packaging Bulk
Pretravel 0.030"(0.8mm)
Product Training Modules Electromechanical Switch Technology
Release Force 28gf
Series SM
Standard Package 20
Switch Function On-Mom
Termination Style Solder Turret
Voltage Rating - AC 250V
Voltage Rating - DC 30V
Actuator Plunger
Actuator Style Plunger
Contact Form SPDT
ECCN EAR99
Factory Pack Quantity 100
HTSUS 8536509055
Illuminated Non-Illuminated
Mounting Style Chassis Mount
Operating Force 141 gf
RoHS Status RoHS Compliant
Type Micro Switch
Voltage Rating AC 250 VAC
Voltage Rating DC 30 VDC

Техническая документация

Datasheet
pdf, 1053 КБ