MAX4639EUE+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 130 руб.
от 2 шт. —
1 970 руб.
1 шт.
на сумму 2 130 руб.
Плати частями
от 534 руб. × 4 платежа
от 534 руб. × 4 платежа
Описание
Электроэлемент
MUX, ANALOG, L-VOLT, 4639, TSSOP16; Multiplexer Configuration:4:1; No. of Circuits:2Circuits; On State Resistance Max:2.5ohm; Supply Voltage Range:1.8V to 5.5V, ± 2.5V; Analogue Multiplexer Case:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Analogue Multiplexer Type:Low Voltage; Analogue Switch Case Style:TSSOP; Base Number:4639; IC Temperature Range:Industrial; No. of Channels:4Channels; Operating Temperature Range:-40°C to +85°C; Supply Current:1nA; Supply Voltage Max:2.5V; Supply Voltage Min:1.8V; Supply Voltage Source:Dual; Termination Type:Surface Mount Device
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 2x4 |
Current - Supply | 1µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Multiplexer |
Mounting Type | Surface Mount |
On-State Resistance | 3.5 Ohm |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 96 |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V, ±2.5 V |
Voltage Supply Source | Single, Dual Supply |
Bandwidth: | 85 MHz |
Brand: | Analog Devices/Maxim Integrated |
Configuration: | 2x4:1 |
Factory Pack Quantity: | 96 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-2.75 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.25 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 9 ns |
On Resistance - Max: | 6 Ohms |
On Time - Max: | 20 ns |
Operating Supply Voltage: | 3 V, 5 V |
Package/Case: | TSSOP-16 |
Packaging: | Tube |
Part # Aliases: | MAX4639 |
Pd - Power Dissipation: | 457 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Propagation Delay Time: | 18 ns |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 1.8 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем