170213-2
![Фото 1/2 170213-2](https://static.chipdip.ru/lib/443/DOC023443411.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/865/DOC029865362.jpg)
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
83 руб.
от 10 шт. —
63 руб.
от 30 шт. —
48.01 руб.
2 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
FEMALE DISCONNECT, 6.35MM, 18-14AWG; Product Range:FASTON 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:18AWG; Wire Size AWG Max:14AWG; Insulator Colour:-; Conductor Area CSA:2.27mmІ; Insulator Material:Uninsulated; Terminal Material:Brass; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Accepts Wire Insulation Diameter Range | 2.54-4.32 mm |
Barrel Type | Open |
Connection Capacity | Single |
Contact Base Material | Brass |
Crimp Type | F-Crimp |
CSA Certified | Yes |
Extraction Force | 24.5 Newton |
Fully Insulated | No |
Insertion Force | Normal |
Insulated | No |
Mating Retention Type | Dimple |
Mating Tab Thickness | 0.81 mm |
Mating Tab Width | 6.35 mm |
Operating Temperature Range | -40-110 °C |
Overall Length | 18.9 mm |
Packaging Method | Strip/Reel |
Packaging Quantity | 5000 |
Plating Material | Tin |
Receptacle Terminal Stock Thickness | 0.43 mm |
Sealable | No |
Terminal & Splice Type | Receptacle |
Terminal Orientation | Straight |
Terminal Type | Receptacle |
Terminates To | Wire & Cable |
UL Rating | Listed |
Wire Insulation Support | With |
Wire Size | 18-14 AWG |
Wire Stop | No |
Wire/Cable Type | Regular Wire |
Contact Material | Brass |
Contact Plating | Tin |
Gender | Female |
Insulation | Uninsulated |
Maximum Wire Size AWG | 14AWG |
Maximum Wire Size mm² | 2mm² |
Minimum Wire Size AWG | 18AWG |
Minimum Wire Size mm² | 0.8mm² |
Series | FASTON 0.25 |
Tab Size | 5.14mm² |
Termination Method | Crimp |
Type | Receptacle |
Brand: | TE Connectivity/AMP |
Contact Material: | Brass |
Contact Plating: | Unplated |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Gender: | Female |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | TE Connectivity |
Material: | Brass |
Mounting Angle: | Straight |
Packaging: | Reel |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | 250 FASTON |
Stud/Tab Size: | 6.35 mm x 0.81 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | FASTON |
Type: | Receptacle |
Wire Gauge Max: | 14 AWG |
Wire Gauge: | 14 AWG |
Вес, г | 1.462 |